5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H5R6CT

DigiKey Part Number
478-KGM21BCG1H5R6CTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H5R6CT-ND - Cut Tape (CT)
478-KGM21BCG1H5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H5R6CT
Description
CAP CER 5.6PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H5R6CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.111
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07500 €0,75 €
500,05280 €2,64 €
1000,04600 €4,60 €
5000,03452 €17,26 €
1.0000,03101 €31,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02573 €102,92 €
8.0000,02378 €190,24 €
12.0000,02280 €273,60 €
20.0000,02171 €434,20 €
28.0000,02108 €590,24 €
40.0000,02047 €818,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €