
KGM21BCG1H561GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H561GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H561GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H561GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H561GT |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H561GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,15410 € | 15,41 € |
| 500 | 0,12320 € | 61,60 € |
| 1.000 | 0,11366 € | 113,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09936 € | 397,44 € |
| 8.000 | 0,09404 € | 752,32 € |
| 12.000 | 0,09138 € | 1.096,56 € |
| 20.000 | 0,08843 € | 1.768,60 € |
| 28.000 | 0,08671 € | 2.427,88 € |
| 40.000 | 0,08505 € | 3.402,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

