
KGM21BCG1H471FM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H471FMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H471FMCT-ND - Cut Tape (CT) 478-KGM21BCG1H471FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471FM |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11896 € | 59,48 € |
| 1.000 | 0,10966 € | 109,66 € |
| 2.500 | 0,09986 € | 249,65 € |
| 5.000 | 0,09396 € | 469,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06460 € | 969,00 € |
| 30.000 | 0,06170 € | 1.851,00 € |
| 45.000 | 0,06024 € | 2.710,80 € |
| 75.000 | 0,05863 € | 4.397,25 € |
| 105.000 | 0,05769 € | 6.057,45 € |
| 150.000 | 0,05679 € | 8.518,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

