
KGM21BCG1H330JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H330JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H330JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H330JT |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03250 € | 3,25 € |
| 500 | 0,02402 € | 12,01 € |
| 1.000 | 0,02139 € | 21,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01746 € | 69,84 € |
| 8.000 | 0,01601 € | 128,08 € |
| 12.000 | 0,01528 € | 183,36 € |
| 20.000 | 0,01448 € | 289,60 € |
| 28.000 | 0,01401 € | 392,28 € |
| 40.000 | 0,01355 € | 542,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

