
KGM21BCG1E221JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E221JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E221JTCT-ND - Cut Tape (CT) 478-KGM21BCG1E221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E221JT |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,05214 € | 26,07 € |
| 1.000 | 0,04723 € | 47,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03990 € | 159,60 € |
| 8.000 | 0,03718 € | 297,44 € |
| 12.000 | 0,03582 € | 429,84 € |
| 20.000 | 0,03431 € | 686,20 € |
| 28.000 | 0,03343 € | 936,04 € |
| 40.000 | 0,03258 € | 1.303,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

