
KGM21AR72E472JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72E472JUTR-ND - Tape & Reel (TR) 478-KGM21AR72E472JUCT-ND - Cut Tape (CT) 478-KGM21AR72E472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72E472JU |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72E472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,13354 € | 66,77 € |
| 1.000 | 0,12340 € | 123,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11292 € | 451,68 € |
| 8.000 | 0,10710 € | 856,80 € |
| 12.000 | 0,10418 € | 1.250,16 € |
| 20.000 | 0,10094 € | 2.018,80 € |
| 28.000 | 0,09905 € | 2.773,40 € |
| 40.000 | 0,09723 € | 3.889,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

