
KGM21AR71H474KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H474KLTR-ND - Tape & Reel (TR) 478-KGM21AR71H474KLCT-ND - Cut Tape (CT) 478-KGM21AR71H474KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H474KL |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H474KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18220 € | 18,22 € |
| 500 | 0,14690 € | 73,45 € |
| 1.000 | 0,13600 € | 136,00 € |
| 2.500 | 0,12450 € | 311,25 € |
| 5.000 | 0,11757 € | 587,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04774 € | 477,40 € |
| 20.000 | 0,04518 € | 903,60 € |
| 30.000 | 0,04390 € | 1.317,00 € |
| 50.000 | 0,04248 € | 2.124,00 € |
| 70.000 | 0,04165 € | 2.915,50 € |
| 100.000 | 0,04085 € | 4.085,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

