
KGM21AR71H334MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H334MUTR-ND - Tape & Reel (TR) 478-KGM21AR71H334MUCT-ND - Cut Tape (CT) 478-KGM21AR71H334MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H334MU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H334MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13734 € | 68,67 € |
| 1.000 | 0,11673 € | 116,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12118 € | 363,54 € |
| 6.000 | 0,11465 € | 687,90 € |
| 9.000 | 0,11137 € | 1.002,33 € |
| 15.000 | 0,10775 € | 1.616,25 € |
| 21.000 | 0,10563 € | 2.218,23 € |
| 30.000 | 0,10359 € | 3.107,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

