
KGM21AR71E474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E474KUTR-ND - Tape & Reel (TR) 478-KGM21AR71E474KUCT-ND - Cut Tape (CT) 478-KGM21AR71E474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E474KU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,14534 € | 72,67 € |
| 1.000 | 0,13453 € | 134,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12563 € | 251,26 € |
| 4.000 | 0,11831 € | 473,24 € |
| 6.000 | 0,11465 € | 687,90 € |
| 10.000 | 0,11058 € | 1.105,80 € |
| 14.000 | 0,10821 € | 1.514,94 € |
| 20.000 | 0,10592 € | 2.118,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

