0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C684KU

DigiKey Part Number
478-KGM21AR71C684KUTR-ND - Tape & Reel (TR)
478-KGM21AR71C684KUCT-ND - Cut Tape (CT)
478-KGM21AR71C684KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C684KU
Description
CAP CER 0.68UF 16V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C684KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30400 €3,04 €
500,22900 €11,45 €
1000,20590 €20,59 €
5000,16704 €83,52 €
1.0000,15504 €155,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14020 €420,60 €
6.0000,13295 €797,70 €
9.0000,12931 €1.163,79 €
15.0000,12528 €1.879,20 €
21.0000,12293 €2.581,53 €
30.0000,12066 €3.619,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €