22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51E226MU

DigiKey Part Number
478-KGM21AR51E226MUTR-ND - Tape & Reel (TR)
478-KGM21AR51E226MUCT-ND - Cut Tape (CT)
478-KGM21AR51E226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51E226MU
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51E226MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Factory Stock: 504.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60100 €6,01 €
500,46900 €23,45 €
1000,42830 €42,83 €
5000,35974 €179,87 €
1.0000,33854 €338,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30482 €914,46 €
6.0000,29221 €1.753,26 €
9.0000,28589 €2.573,01 €
15.0000,27888 €4.183,20 €
21.0000,27479 €5.770,59 €
30.0000,27085 €8.125,50 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,09980 €