
KGM21AR51E106KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E106KUTR-ND - Tape & Reel (TR) 478-KGM21AR51E106KUCT-ND - Cut Tape (CT) 478-KGM21AR51E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E106KU |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E106KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16970 € | 16,97 € |
| 500 | 0,13642 € | 68,21 € |
| 1.000 | 0,12614 € | 126,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11346 € | 340,38 € |
| 6.000 | 0,10725 € | 643,50 € |
| 9.000 | 0,10414 € | 937,26 € |
| 15.000 | 0,10070 € | 1.510,50 € |
| 21.000 | 0,09868 € | 2.072,28 € |
| 30.000 | 0,09674 € | 2.902,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

