
KGM21AR51E106KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E106KLTR-ND - Tape & Reel (TR) 478-KGM21AR51E106KLCT-ND - Cut Tape (CT) 478-KGM21AR51E106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E106KL |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E106KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,13812 € | 69,06 € |
| 1.000 | 0,12771 € | 127,71 € |
| 2.500 | 0,11674 € | 291,85 € |
| 5.000 | 0,11012 € | 550,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10468 € | 1.046,80 € |
| 20.000 | 0,10020 € | 2.004,00 € |
| 30.000 | 0,09795 € | 2.938,50 € |
| 50.000 | 0,09546 € | 4.773,00 € |
| 70.000 | 0,09401 € | 6.580,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

