
KGM21ACG1H222GU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H222GUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H222GUCT-ND - Cut Tape (CT) 478-KGM21ACG1H222GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H222GU |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H222GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16730 € | 16,73 € |
| 500 | 0,13434 € | 67,17 € |
| 1.000 | 0,12414 € | 124,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11157 € | 334,71 € |
| 6.000 | 0,10542 € | 632,52 € |
| 9.000 | 0,10233 € | 920,97 € |
| 15.000 | 0,09892 € | 1.483,80 € |
| 21.000 | 0,09692 € | 2.035,32 € |
| 30.000 | 0,09500 € | 2.850,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

