
KGM15BR72D681KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D681KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D681KTCT-ND - Cut Tape (CT) 478-KGM15BR72D681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D681KT |
Description | CAP CER 680PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D681KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17760 € | 8,88 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,12720 € | 63,60 € |
| 1.000 | 0,11741 € | 117,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10276 € | 411,04 € |
| 8.000 | 0,09732 € | 778,56 € |
| 12.000 | 0,09459 € | 1.135,08 € |
| 20.000 | 0,09157 € | 1.831,40 € |
| 28.000 | 0,08980 € | 2.514,40 € |
| 40.000 | 0,08810 € | 3.524,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

