
KGM15BR72D471KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D471KMTR-ND - Tape & Reel (TR) 478-KGM15BR72D471KMCT-ND - Cut Tape (CT) 478-KGM15BR72D471KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D471KM |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR72D471KT | KYOCERA AVX | 34.933 | 478-KGM15BR72D471KTCT-ND | 0,09000 € | Parametric Equivalent |
| C0603C471K2RACTU | KEMET | 7.494 | 399-C0603C471K2RACTUCT-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,12562 € | 62,81 € |
| 1.000 | 0,11595 € | 115,95 € |
| 2.500 | 0,10577 € | 264,43 € |
| 5.000 | 0,09964 € | 498,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01665 € | 249,75 € |
| 30.000 | 0,01557 € | 467,10 € |
| 45.000 | 0,01503 € | 676,35 € |
| 75.000 | 0,01443 € | 1.082,25 € |
| 105.000 | 0,01408 € | 1.478,40 € |
| 150.000 | 0,01374 € | 2.061,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

