470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR72D471KM

DigiKey Part Number
478-KGM15BR72D471KMTR-ND - Tape & Reel (TR)
478-KGM15BR72D471KMCT-ND - Cut Tape (CT)
478-KGM15BR72D471KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR72D471KM
Description
CAP CER 470PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR72D471KTKYOCERA AVX34.933478-KGM15BR72D471KTCT-ND0,09000 €Parametric Equivalent
C0603C471K2RACTUKEMET7.494399-C0603C471K2RACTUCT-ND0,30000 €Direct
In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23500 €2,35 €
500,17540 €8,77 €
1000,15690 €15,69 €
5000,12562 €62,81 €
1.0000,11595 €115,95 €
2.5000,10577 €264,43 €
5.0000,09964 €498,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01665 €249,75 €
30.0000,01557 €467,10 €
45.0000,01503 €676,35 €
75.0000,01443 €1.082,25 €
105.0000,01408 €1.478,40 €
150.0000,01374 €2.061,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €