
KGM15BR71H273KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H273KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H273KTCT-ND - Cut Tape (CT) 478-KGM15BR71H273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H273KT |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H273KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03150 € | 3,15 € |
| 500 | 0,02316 € | 11,58 € |
| 1.000 | 0,02062 € | 20,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01681 € | 67,24 € |
| 8.000 | 0,01540 € | 123,20 € |
| 12.000 | 0,01469 € | 176,28 € |
| 20.000 | 0,01391 € | 278,20 € |
| 28.000 | 0,01345 € | 376,60 € |
| 40.000 | 0,01301 € | 520,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

