
KGM15BR71E473JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E473JTTR-ND - Tape & Reel (TR) 478-KGM15BR71E473JTCT-ND - Cut Tape (CT) 478-KGM15BR71E473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E473JT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E473JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12570 € | 12,57 € |
| 500 | 0,09948 € | 49,74 € |
| 1.000 | 0,09139 € | 91,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07924 € | 316,96 € |
| 8.000 | 0,07473 € | 597,84 € |
| 12.000 | 0,07247 € | 869,64 € |
| 20.000 | 0,06997 € | 1.399,40 € |
| 28.000 | 0,06851 € | 1.918,28 € |
| 40.000 | 0,06710 € | 2.684,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

