
KGM15BR71E393JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E393JTTR-ND - Tape & Reel (TR) 478-KGM15BR71E393JTCT-ND - Cut Tape (CT) 478-KGM15BR71E393JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E393JT |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E393JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,08378 € | 41,89 € |
| 1.000 | 0,07667 € | 76,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06604 € | 264,16 € |
| 8.000 | 0,06209 € | 496,72 € |
| 12.000 | 0,06012 € | 721,44 € |
| 20.000 | 0,05793 € | 1.158,60 € |
| 28.000 | 0,05664 € | 1.585,92 € |
| 40.000 | 0,05541 € | 2.216,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

