
KGM15BR71C474KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C474KTTR-ND - Tape & Reel (TR) 478-KGM15BR71C474KTCT-ND - Cut Tape (CT) 478-KGM15BR71C474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71C474KT |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71C474KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05820 € | 58,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04962 € | 198,48 € |
| 8.000 | 0,04643 € | 371,44 € |
| 12.000 | 0,04483 € | 537,96 € |
| 20.000 | 0,04306 € | 861,20 € |
| 28.000 | 0,04203 € | 1.176,84 € |
| 40.000 | 0,04103 € | 1.641,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

