
KGM15BR71A224KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71A224KMTR-ND - Tape & Reel (TR) 478-KGM15BR71A224KMCT-ND - Cut Tape (CT) 478-KGM15BR71A224KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71A224KM |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71A224KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02276 € | 11,38 € |
| 1.000 | 0,02024 € | 20,24 € |
| 2.500 | 0,01760 € | 44,00 € |
| 5.000 | 0,01601 € | 80,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01345 € | 201,75 € |
| 30.000 | 0,01252 € | 375,60 € |
| 45.000 | 0,01206 € | 542,70 € |
| 75.000 | 0,01154 € | 865,50 € |
| 105.000 | 0,01124 € | 1.180,20 € |
| 150.000 | 0,01095 € | 1.642,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

