
KGM15BR51E474KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51E474KTTR-ND - Tape & Reel (TR) 478-KGM15BR51E474KTCT-ND - Cut Tape (CT) 478-KGM15BR51E474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51E474KT |
Description | CAP CER 0.47UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51E474KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,15410 € | 15,41 € |
| 500 | 0,12320 € | 61,60 € |
| 1.000 | 0,11366 € | 113,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09936 € | 397,44 € |
| 8.000 | 0,09404 € | 752,32 € |
| 12.000 | 0,09138 € | 1.096,56 € |
| 20.000 | 0,08843 € | 1.768,60 € |
| 28.000 | 0,08671 € | 2.427,88 € |
| 40.000 | 0,08505 € | 3.402,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

