
KGM15BR51C474KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C474KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C474KTCT-ND - Cut Tape (CT) 478-KGM15BR51C474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51C474KT |
Description | CAP CER 0.47UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51C474KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03720 € | 3,72 € |
| 500 | 0,02760 € | 13,80 € |
| 1.000 | 0,02466 € | 24,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02026 € | 81,04 € |
| 8.000 | 0,01863 € | 149,04 € |
| 12.000 | 0,01782 € | 213,84 € |
| 20.000 | 0,01691 € | 338,20 € |
| 28.000 | 0,01638 € | 458,64 € |
| 40.000 | 0,01588 € | 635,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

