0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51C474KM

DigiKey Part Number
478-KGM15BR51C474KMTR-ND - Tape & Reel (TR)
478-KGM15BR51C474KMCT-ND - Cut Tape (CT)
478-KGM15BR51C474KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51C474KM
Description
CAP CER 0.47UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51C474KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07100 €0,71 €
500,04020 €2,01 €
1000,03330 €3,33 €
5000,02332 €11,66 €
1.0000,01931 €19,31 €
2.5000,01798 €44,95 €
5.0000,01645 €82,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01509 €226,35 €
30.0000,01408 €422,40 €
45.0000,01358 €611,10 €
75.0000,01302 €976,50 €
105.0000,01269 €1.332,45 €
150.0000,01237 €1.855,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €