0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51E104ZM

DigiKey Part Number
478-KGM15AV51E104ZMTR-ND - Tape & Reel (TR)
478-KGM15AV51E104ZMCT-ND - Cut Tape (CT)
478-KGM15AV51E104ZMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51E104ZM
Description
CAP CER 0.1UF 25V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51E104ZM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
500,01520 €0,76 €
1000,01280 €1,28 €
5000,00904 €4,52 €
1.0000,00787 €7,87 €
2.5000,00666 €16,65 €
5.0000,00593 €29,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00503 €75,45 €
30.0000,00459 €137,70 €
45.0000,00437 €196,65 €
75.0000,00413 €309,75 €
105.0000,00399 €418,95 €
150.0000,00385 €577,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €