
KGM15AV51A104ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51A104ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51A104ZTCT-ND - Cut Tape (CT) 478-KGM15AV51A104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51A104ZT |
Description | CAP CER 0.1UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51A104ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03324 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02767 € | 110,68 € |
| 8.000 | 0,02560 € | 204,80 € |
| 12.000 | 0,02457 € | 294,84 € |
| 20.000 | 0,02342 € | 468,40 € |
| 28.000 | 0,02275 € | 637,00 € |
| 40.000 | 0,02211 € | 884,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

