KGM15AR72A123MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14.348
Unit Price: 0,10000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Upgrade


KEMET
In Stock: 26.211
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08896 €
Datasheet
0.012 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A123MT

DigiKey Part Number
478-KGM15AR72A123MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR72A123MT
Description
CAP CER 0.012UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A123MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,01493 €179,16 €
Unit Price without VAT:0,01493 €
Unit Price with VAT:0,01747 €