0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H153KT

DigiKey Part Number
478-KGM15AR71H153KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H153KTCT-ND - Cut Tape (CT)
478-KGM15AR71H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H153KT
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H153KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.466
Factory Stock: 64.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
500,03600 €1,80 €
1000,03110 €3,11 €
5000,02286 €11,43 €
1.0000,02034 €20,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01657 €66,28 €
8.0000,01518 €121,44 €
12.0000,01448 €173,76 €
20.0000,01370 €274,00 €
28.0000,01325 €371,00 €
40.0000,01282 €512,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €