
KGM15AR71H153JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H153JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H153JTCT-ND - Cut Tape (CT) 478-KGM15AR71H153JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H153JT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H153JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06738 € | 33,69 € |
| 1.000 | 0,06140 € | 61,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05242 € | 209,68 € |
| 8.000 | 0,04909 € | 392,72 € |
| 12.000 | 0,04742 € | 569,04 € |
| 20.000 | 0,04557 € | 911,40 € |
| 28.000 | 0,04449 € | 1.245,72 € |
| 40.000 | 0,04345 € | 1.738,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

