
KGM15AR71H102MM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H102MMTR-ND - Tape & Reel (TR) 478-KGM15AR71H102MMCT-ND - Cut Tape (CT) 478-KGM15AR71H102MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H102MM |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H102MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02560 € | 2,56 € |
| 500 | 0,01864 € | 9,32 € |
| 1.000 | 0,01651 € | 16,51 € |
| 2.500 | 0,01426 € | 35,65 € |
| 5.000 | 0,01292 € | 64,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01126 € | 168,90 € |
| 30.000 | 0,01045 € | 313,50 € |
| 45.000 | 0,01004 € | 451,80 € |
| 75.000 | 0,00959 € | 719,25 € |
| 105.000 | 0,00933 € | 979,65 € |
| 150.000 | 0,00908 € | 1.362,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

