
KGM15AR71E273KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E273KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E273KTCT-ND - Cut Tape (CT) 478-KGM15AR71E273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E273KT |
Description | CAP CER 0.027UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E273KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01924 € | 19,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01564 € | 62,56 € |
| 8.000 | 0,01430 € | 114,40 € |
| 12.000 | 0,01364 € | 163,68 € |
| 20.000 | 0,01290 € | 258,00 € |
| 28.000 | 0,01246 € | 348,88 € |
| 40.000 | 0,01205 € | 482,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

