KGM15AR71E123JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12.499
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.348
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08058 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05775 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07244 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06511 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Upgrade


KEMET
In Stock: 19.200
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 5.307
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.721
Unit Price: 0,10000 €
Datasheet
0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E123JT

DigiKey Part Number
478-KGM15AR71E123JTTR-ND - Tape & Reel (TR)
478-KGM15AR71E123JTCT-ND - Cut Tape (CT)
478-KGM15AR71E123JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E123JT
Description
CAP CER 0.012UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E123JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15200 €1,52 €
500,11060 €5,53 €
1000,09790 €9,79 €
5000,07642 €38,21 €
1.0000,06981 €69,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05992 €239,68 €
8.0000,05624 €449,92 €
12.0000,05440 €652,80 €
20.0000,05236 €1.047,20 €
28.0000,05117 €1.432,76 €
40.0000,05002 €2.000,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €