
KGM15AR71C823JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C823JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C823JTCT-ND - Cut Tape (CT) 478-KGM15AR71C823JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C823JT |
Description | CAP CER 0.082UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C823JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,09328 € | 46,64 € |
| 1.000 | 0,08559 € | 85,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07403 € | 296,12 € |
| 8.000 | 0,06974 € | 557,92 € |
| 12.000 | 0,06759 € | 811,08 € |
| 20.000 | 0,06521 € | 1.304,20 € |
| 28.000 | 0,06382 € | 1.786,96 € |
| 40.000 | 0,06248 € | 2.499,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

