4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C472KT

DigiKey Part Number
478-KGM15AR71C472KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C472KTCT-ND - Cut Tape (CT)
478-KGM15AR71C472KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C472KT
Description
CAP CER 4700PF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C472KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B472K160CTWalsin Technology Corporation3.5291292-1441-1-ND0,08000 €Direct
C0603C472K4RACTUKEMET75.232399-C0603C472K4RACTUCT-ND0,20000 €Direct
CC0603KRX7R7BB472YAGEO41311-4074-1-ND0,08000 €Direct
C0603C472G3GACTUKEMET7.290399-C0603C472G3GACTUCT-ND0,69000 €Upgrade
C0603C472J5HACTUKEMET2.533399-C0603C472J5HACTUCT-ND0,35000 €Upgrade
In-Stock: 12.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08200 €0,82 €
500,05840 €2,92 €
1000,05090 €5,09 €
5000,03844 €19,22 €
1.0000,03460 €34,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02887 €115,48 €
8.0000,02674 €213,92 €
12.0000,02568 €308,16 €
20.0000,02450 €490,00 €
28.0000,02381 €666,68 €
40.0000,02314 €925,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €