
KGM15AR71C333JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C333JMTR-ND - Tape & Reel (TR) 478-KGM15AR71C333JMCT-ND - Cut Tape (CT) 478-KGM15AR71C333JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C333JM |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C333JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07350 € | 36,75 € |
| 1.000 | 0,06708 € | 67,08 € |
| 2.500 | 0,06032 € | 150,80 € |
| 5.000 | 0,05625 € | 281,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05123 € | 768,45 € |
| 30.000 | 0,04877 € | 1.463,10 € |
| 45.000 | 0,04754 € | 2.139,30 € |
| 75.000 | 0,04617 € | 3.462,75 € |
| 105.000 | 0,04537 € | 4.763,85 € |
| 150.000 | 0,04461 € | 6.691,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

