
KGM15AR70J222KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR70J222KMTR-ND - Tape & Reel (TR) 478-KGM15AR70J222KMCT-ND - Cut Tape (CT) 478-KGM15AR70J222KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR70J222KM |
Description | CAP CER 2200PF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR70J222KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04466 € | 22,33 € |
| 1.000 | 0,04034 € | 40,34 € |
| 2.500 | 0,03578 € | 89,45 € |
| 5.000 | 0,03303 € | 165,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02964 € | 444,60 € |
| 30.000 | 0,02798 € | 839,40 € |
| 45.000 | 0,02715 € | 1.221,75 € |
| 75.000 | 0,02623 € | 1.967,25 € |
| 105.000 | 0,02569 € | 2.697,45 € |
| 150.000 | 0,02517 € | 3.775,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

