68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A680GT

DigiKey Part Number
478-KGM15ACG2A680GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A680GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A680GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A680GT
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A680GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A680GA01DMurata Electronics215490-14635-1-ND0,14000 €Direct
CC0603FRNPO0BN680YAGEO23.954311-3883-1-ND0,14000 €Upgrade
In-Stock: 7.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14920 €7,46 €
1000,13300 €13,30 €
5000,10560 €52,80 €
1.0000,09715 €97,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08448 €337,92 €
8.0000,07977 €638,16 €
12.0000,07741 €928,92 €
20.0000,07480 €1.496,00 €
28.0000,07327 €2.051,56 €
40.0000,07180 €2.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €