
KGM15ACG2A180FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A180FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A180FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A180FT |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A180FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,14380 € | 14,38 € |
| 500 | 0,11464 € | 57,32 € |
| 1.000 | 0,10561 € | 105,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09209 € | 368,36 € |
| 8.000 | 0,08707 € | 696,56 € |
| 12.000 | 0,08455 € | 1.014,60 € |
| 20.000 | 0,08177 € | 1.635,40 € |
| 28.000 | 0,08014 € | 2.243,92 € |
| 40.000 | 0,07857 € | 3.142,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

