KGM15ACG1H681KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 25.685
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.576
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 74.254
Unit Price: 0,12000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,01275 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,02964 €
Datasheet

Direct


KEMET
In Stock: 16.709
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02685 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02407 €
Datasheet

Upgrade


KEMET
In Stock: 37.156
Unit Price: 1,03000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19850 €
Datasheet

Upgrade


KEMET
In Stock: 9.035
Unit Price: 0,63000 €
Datasheet

Upgrade


KEMET
In Stock: 101.811
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06459 €
Datasheet

Upgrade


TDK
In Stock: 106.361
Unit Price: 0,12000 €
Datasheet
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H681KM

DigiKey Part Number
478-KGM15ACG1H681KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H681KM
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H681KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02795 €559,00 €
Unit Price without VAT:0,02795 €
Unit Price with VAT:0,03270 €