
KGM15ACG1H471KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471KT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03300 € | 16,50 € |
| 1.000 | 0,02959 € | 29,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02451 € | 98,04 € |
| 8.000 | 0,02262 € | 180,96 € |
| 12.000 | 0,02168 € | 260,16 € |
| 20.000 | 0,02064 € | 412,80 € |
| 28.000 | 0,02002 € | 560,56 € |
| 40.000 | 0,01944 € | 777,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

