
KGM15ACG1H390JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H390JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H390JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H390JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H390JM |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H390JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02254 € | 11,27 € |
| 1.000 | 0,02004 € | 20,04 € |
| 2.500 | 0,01742 € | 43,55 € |
| 5.000 | 0,01584 € | 79,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01390 € | 208,50 € |
| 30.000 | 0,01295 € | 388,50 € |
| 45.000 | 0,01247 € | 561,15 € |
| 75.000 | 0,01195 € | 896,25 € |
| 105.000 | 0,01164 € | 1.222,20 € |
| 150.000 | 0,01134 € | 1.701,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

