
KGM15ACG1H330KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H330KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H330KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H330KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H330KT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H330KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02390 € | 2,39 € |
| 500 | 0,01734 € | 8,67 € |
| 1.000 | 0,01534 € | 15,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01234 € | 49,36 € |
| 8.000 | 0,01123 € | 89,84 € |
| 12.000 | 0,01067 € | 128,04 € |
| 20.000 | 0,01006 € | 201,20 € |
| 28.000 | 0,00970 € | 271,60 € |
| 40.000 | 0,00935 € | 374,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

