KGM15ACG1H330KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02345 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 156.124
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02497 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.075
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87.295
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48.182
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.779
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.068
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02617 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03507 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 36.803
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,11696 €
Datasheet

Direct


KEMET
In Stock: 39.454
Unit Price: 0,20000 €
Datasheet
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H330KM

DigiKey Part Number
478-KGM15ACG1H330KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H330KM
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H330KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,00724 €217,20 €
Unit Price without VAT:0,00724 €
Unit Price with VAT:0,00847 €