
KGM15ACG1H2R7BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H2R7BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H2R7BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H2R7BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H2R7BT |
Description | CAP CER 2.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H2R7BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21720 € | 10,86 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,15780 € | 78,90 € |
| 1.000 | 0,14628 € | 146,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12903 € | 516,12 € |
| 8.000 | 0,12262 € | 980,96 € |
| 12.000 | 0,11941 € | 1.432,92 € |
| 20.000 | 0,11585 € | 2.317,00 € |
| 28.000 | 0,11376 € | 3.185,28 € |
| 40.000 | 0,11176 € | 4.470,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

