
KGM15ACG1H221JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H221JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H221JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H221JT |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01980 € | 1,98 € |
| 500 | 0,01424 € | 7,12 € |
| 1.000 | 0,01253 € | 12,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00999 € | 39,96 € |
| 8.000 | 0,00905 € | 72,40 € |
| 12.000 | 0,00858 € | 102,96 € |
| 20.000 | 0,00806 € | 161,20 € |
| 28.000 | 0,00776 € | 217,28 € |
| 40.000 | 0,00746 € | 298,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

