
KGM15ACG1H220KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H220KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H220KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H220KT |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H220KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05640 € | 5,64 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03859 € | 38,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03233 € | 129,32 € |
| 8.000 | 0,03000 € | 240,00 € |
| 12.000 | 0,02884 € | 346,08 € |
| 20.000 | 0,02755 € | 551,00 € |
| 28.000 | 0,02679 € | 750,12 € |
| 40.000 | 0,02607 € | 1.042,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

