
KGM15ACG1H1R8BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H1R8BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H1R8BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H1R8BT |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H1R8BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,16502 € | 82,51 € |
| 1.000 | 0,15312 € | 153,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13527 € | 541,08 € |
| 8.000 | 0,12863 € | 1.029,04 € |
| 12.000 | 0,12531 € | 1.503,72 € |
| 20.000 | 0,12163 € | 2.432,60 € |
| 28.000 | 0,11948 € | 3.345,44 € |
| 40.000 | 0,11740 € | 4.696,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

