
KGM15ACG1H151JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H151JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H151JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H151JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H151JM |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H151JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,04844 € | 24,22 € |
| 1.000 | 0,04380 € | 43,80 € |
| 2.500 | 0,03894 € | 97,35 € |
| 5.000 | 0,03601 € | 180,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01330 € | 199,50 € |
| 30.000 | 0,01238 € | 371,40 € |
| 45.000 | 0,01192 € | 536,40 € |
| 75.000 | 0,01141 € | 855,75 € |
| 105.000 | 0,01111 € | 1.166,55 € |
| 150.000 | 0,01083 € | 1.624,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

