
KGM15ACG1H150FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150FMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150FMCT-ND - Cut Tape (CT) 478-KGM15ACG1H150FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150FM |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11516 € | 57,58 € |
| 1.000 | 0,10609 € | 106,09 € |
| 2.500 | 0,09654 € | 241,35 € |
| 5.000 | 0,09078 € | 453,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02391 € | 358,65 € |
| 30.000 | 0,02249 € | 674,70 € |
| 45.000 | 0,02178 € | 980,10 € |
| 75.000 | 0,02099 € | 1.574,25 € |
| 105.000 | 0,02053 € | 2.155,65 € |
| 150.000 | 0,02009 € | 3.013,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

